Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,324 In Stock 4,500 Factory | 1 : ¥46.30000 Cut Tape (CT) 500 : ¥33.82456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 120 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane), Pick and Place | Gold | 3.00µin (0.076µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) | |||
1,465 In Stock 8,075 Factory | 1 : ¥55.01000 Cut Tape (CT) 475 : ¥52.06589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle, Center Strip Contacts | 180 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane), Pick and Place | Gold | 3.00µin (0.076µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) |