Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
179 In Stock | 1 : ¥8.46000 Strip | Strip | Active | Header, Outer Shroud Contacts | 10 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | - | 1.5mm | 0.049" (1.25mm) | |||
834 In Stock | 1 : ¥9.11000 Strip | Strip | Active | Header, Outer Shroud Contacts | 20 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | - | 1.5mm | 0.049" (1.25mm) | |||
320 In Stock | 1 : ¥9.85000 Strip | Strip | Active | Header, Outer Shroud Contacts | 24 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | - | 1.5mm | 0.049" (1.25mm) | |||
652 In Stock | 1 : ¥15.11000 Strip | Strip | Active | Socket, Center Strip Contacts | 30 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | - | 1.5mm | 0.057" (1.45mm) | |||
457 In Stock | 1 : ¥8.95000 Strip | Strip | Active | Header, Outer Shroud Contacts | 30 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | - | 1.5mm | 0.049" (1.25mm) | |||
785 In Stock | 1 : ¥6.40000 Strip | Strip | Active | Socket, Center Strip Contacts | 20 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | - | 1.5mm | 0.057" (1.45mm) | |||
166 In Stock | 1 : ¥6.08000 Strip | Strip | Active | Socket, Center Strip Contacts | 16 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | - | 1.5mm | 0.057" (1.45mm) | |||
526 In Stock | 1 : ¥6.90000 Strip | Strip | Active | Socket, Center Strip Contacts | 24 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | - | 1.5mm | 0.057" (1.45mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥4.06303 Bulk | Bulk | Active | Socket, Outer Shroud Contacts | 10 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | - | 1.5mm | 0.057" (1.45mm) |