Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
594 In Stock | 1 : ¥31.20000 Tray | Tray | Active | Header, Outer Shroud Contacts | 104 (100 + 4 Power) | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | 4.00µin (0.100µm) | 15mm, 20mm | 0.507" (12.88mm) | |||
12,070 In Stock | 1 : ¥31.69000 Tray | Tray | Active | Header, Center Strip Contacts | 52 | 0.039" (1.00mm) | 2 | Surface Mount, Right Angle | Board Guide, Flange | Gold | - | - | 0.256" (6.50mm) |