Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Manufacturer
Hirose Electric Co LtdSamtec Inc.
Series
DF40Q Strip® QSH
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
60100
Pitch
0.016" (0.40mm)0.020" (0.50mm)
Features
-Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish Thickness
2.00µin (0.051µm)10.0µin (0.25µm)
Mated Stacking Heights
1.5mm5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Height Above Board
0.057" (1.45mm)0.128" (3.25mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
52,868
In Stock
1 : ¥15.68000
Cut Tape (CT)
5,000 : ¥7.71436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
100
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
1.5mm
0.057" (1.45mm)
Q Strip QSH Series
QSH-030-01-L-D-A-K-TR
CONN RCPT 60POS SMD GOLD
Samtec Inc.
1,632
In Stock
1 : ¥47.37000
Cut Tape (CT)
525 : ¥34.56343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.