Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
599 In Stock 165 Factory | 55 : ¥96.13673 Tray | Tray | Active | Receptacle, Center Strip Contacts | 52 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 12mm, 13mm, 16mm | 0.356" (9.04mm) | |||
3,397 In Stock 156 Factory | 52 : ¥113.21327 Tray | Tray | Active | Receptacle, Center Strip Contacts | 104 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 10mm, 11mm, 14mm | 0.278" (7.06mm) | |||
165 In Stock 52 Factory | 52 : ¥119.12423 Tray | Tray | Active | Header, Outer Shroud Contacts | 104 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 10mm, 12mm | 0.227" (5.76mm) | |||
350 In Stock | 350 : ¥66.90991 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 52 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 10mm, 12mm | 0.212" (5.38mm) |