Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,793 In Stock 4,992 Factory | 1 : ¥48.60000 Tube | Tube | Active | Self Mating, Non-Gendered, Hermaphroditic | 20 | 0.079" (2.00mm) | 2 | Through Hole | Latch Holder | Gold | Flash | - | 0.250" (6.35mm) | |||
644 In Stock | 1 : ¥49.50000 Cut Tape (CT) 300 : ¥39.56983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Self Mating, Non-Gendered, Hermaphroditic | 20 | 0.079" (2.00mm) | 2 | Through Hole | Latch Holder | Gold | Flash | - | 0.250" (6.35mm) | |||
0 In Stock Check Lead Time | 300 : ¥35.38300 Tape & Reel (TR) | Tape & Reel (TR) | Active | Self Mating, Non-Gendered, Hermaphroditic | 20 | 0.079" (2.00mm) | 2 | Through Hole | Latch Holder | Gold | 10.0µin (0.25µm) | - | 0.250" (6.35mm) | |||
0 In Stock Check Lead Time | 700 : ¥56.89226 Tape & Reel (TR) | Tape & Reel (TR) | Active | Array, Female Sockets | 60 | 0.050" (1.27mm) | 6 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 4mm, 4.5mm | 0.110" (2.79mm) |