Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,229 In Stock | 1 : ¥27.75000 Cut Tape (CT) 440 : ¥19.41991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 20 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 10.0µin (0.25µm) | 11mm, 12mm, 13mm, 14mm, 15mm, 16mm | 0.394" (10.00mm) | |||
1,895 In Stock 2,756 Factory | 1 : ¥29.31000 Tube | Tube | Active | Self Mating, Non-Gendered, Hermaphroditic | 20 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide | Gold | 3.00µin (0.076µm) | 9mm, 10mm, 12mm | 0.287" (7.30mm) | |||
543 In Stock 495 Factory | 1 : ¥31.44000 Tube | Tube | Active | Self Mating, Non-Gendered, Hermaphroditic | 40 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide | Gold | 10.0µin (0.25µm) | 7mm, 8mm, 10mm | 0.209" (5.30mm) | |||
67 In Stock | 1 : ¥29.72000 Cut Tape (CT) 625 : ¥18.30800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 20 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 3.00µin (0.076µm) | 7mm, 8mm, 10mm | 0.209" (5.30mm) |