Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
860 In Stock | 1 : ¥54.51000 Cut Tape (CT) 375 : ¥38.62373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Center Strip Contacts | 50 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 10.0µin (0.25µm) | 7mm, 9mm, 12mm | 0.235" (5.97mm) | |||
528 In Stock | 1 : ¥57.14000 Cut Tape (CT) 250 : ¥29.45284 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Center Strip Contacts | 50 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 10.0µin (0.25µm) | 10mm, 12mm, 15mm | 0.351" (8.91mm) | |||
747 In Stock 3,300 Factory | 1 : ¥72.66000 Cut Tape (CT) 300 : ¥52.12707 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Outer Shroud Contacts | 50 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 9mm, 12mm, 15mm, 16mm, 22mm | 0.285" (7.24mm) |