Arrays, Edge Type, Mezzanine (Board to Board)

Results: 7
Series
Edge Rate™ ERF5Edge Rate™ ERM5Edge Rate™ ERM8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Header, Center Strip ContactsHeader, Outer Shroud ContactsSocket, Center Strip Contacts
Number of Positions
20406080120150
Pitch
0.020" (0.50mm)0.031" (0.80mm)
Mounting Type
Surface MountSurface Mount, Right Angle
Features
Board GuideBoard Guide, Pick and Place
Mated Stacking Heights
7mm, 9mm7mm, 9mm, 10mm7mm, 9mm, 12mm-
Height Above Board
0.187" (4.75mm)0.191" (4.85mm)0.193" (4.90mm)0.235" (5.97mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
ERF5-020-01-L-D-RA-TR
ERF5-020-01-L-D-RA-TR
CONN SOCKET 40POS R/A SMD GOLD
Samtec Inc.
785
In Stock
1 : ¥67.24000
Cut Tape (CT)
400 : ¥47.64520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Center Strip Contacts
40
0.020" (0.50mm)
2
Surface Mount, Right Angle
Board Guide
Gold
10.0µin (0.25µm)
-
0.187" (4.75mm)
ERF5-030-01-L-D-RA-TR
ERF5-030-01-L-D-RA-TR
CONN SOCKET 60POS R/A SMD GOLD
Samtec Inc.
1,039
In Stock
3,200
Factory
1 : ¥83.17000
Cut Tape (CT)
400 : ¥59.65203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount, Right Angle
Board Guide
Gold
10.0µin (0.25µm)
-
0.187" (4.75mm)
ERF5-020-05.0-L-DV-TR
ERF5-020-05.0-L-DV-K-TR
CONN SOCKET 40POS SMD GOLD
Samtec Inc.
1,107
In Stock
1 : ¥35.63000
Cut Tape (CT)
675 : ¥24.24556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Center Strip Contacts
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
7mm, 9mm, 10mm
0.193" (4.90mm)
ERF5-060-05.0-L-DV-K-TR
ERF5-060-05.0-L-DV-K-TR
CONN SOCKET 120POS SMD GOLD
Samtec Inc.
1,684
In Stock
1 : ¥44.74000
Cut Tape (CT)
575 : ¥32.83922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Center Strip Contacts
120
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
7mm, 9mm, 10mm
0.193" (4.90mm)
ERM5-040-02.0-L-DV-P-TR
ERM5-040-02.0-L-DV-P-TR
CONN HDR 80POS SMD GOLD
Samtec Inc.
2,947
In Stock
1 : ¥52.54000
Cut Tape (CT)
500 : ¥35.02696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
80
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
7mm, 9mm
0.191" (4.85mm)
ERF5-010-01-L-D-RA-TR
ERF5-010-01-L-D-RA-TR
CONN SOCKET 20POS R/A SMD GOLD
Samtec Inc.
467
In Stock
1,500
Factory
1 : ¥59.52000
Cut Tape (CT)
500 : ¥39.66846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Center Strip Contacts
20
0.020" (0.50mm)
2
Surface Mount, Right Angle
Board Guide
Gold
10.0µin (0.25µm)
-
0.187" (4.75mm)
ERM8-075-02.0-L-DV-TR
ERM8-075-02.0-L-DV-TR
CONN HDR 150POS SMD GOLD
Samtec Inc.
310
In Stock
1 : ¥87.19000
Cut Tape (CT)
375 : ¥47.12451
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Center Strip Contacts
150
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
7mm, 9mm, 12mm
0.235" (5.97mm)
Showing
of 7

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.