Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,120 In Stock 4,800 Factory | 1 : ¥40.15000 Cut Tape (CT) 800 : ¥27.58494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Outer Shroud Contacts | 80 | 0.016" (0.40mm) | 2 | Surface Mount | Pick and Place | Gold | 10.0µin (0.25µm) | 4.5mm, 5.5mm, 6mm | 0.132" (3.35mm) | |||
0 In Stock Check Lead Time | 1,450 : ¥14.94184 Tape & Reel (TR) | Tape & Reel (TR) | Active | Socket, Outer Shroud Contacts | 20 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | 10.0µin (0.25µm) | 2mm | 0.072" (1.83mm) |