Arrays, Edge Type, Mezzanine (Board to Board)

Results: 4
Manufacturer
Samtec Inc.TE Connectivity Erni
Series
MICROSPEEDRazor Beam™ LSHMSEARAY™ SEAF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Array, Female SocketsHigh Density Array, FemaleSelf Mating, Non-Gendered, Hermaphroditic
Number of Positions
540400
Pitch
0.020" (0.50mm)0.050" (1.27mm)0.079" (2.00mm)
Number of Rows
1210
Mounting Type
Surface MountSurface Mount, Right AngleSurface Mount, Through Hole
Features
Board Guide, Ground Bus (Plane), Pick and PlaceBoard Guide, Pick and PlaceBoard Guide, Shielded
Contact Finish Thickness
10.0µin (0.25µm)30.0µin (0.76µm)-
Mated Stacking Heights
5mm, 5.5mm, 6.5mm, 8.5mm8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm-
Height Above Board
0.156" (3.96mm)0.202" (5.13mm)0.258" (6.55mm)0.305" (7.75mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
LSHM-120-02.5-x-DV-A-S-x-TR
LSHM-120-02.5-L-DV-A-S-TR
CONN SELF-MATE 40POS SMD GOLD
Samtec Inc.
1,607
In Stock
750
Factory
1 : ¥42.03000
Cut Tape (CT)
750 : ¥32.73655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Self Mating, Non-Gendered, Hermaphroditic
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Shielded
Gold
10.0µin (0.25µm)
5mm, 5.5mm, 6.5mm, 8.5mm
0.156" (3.96mm)
SEARAY SEAF Series
SEAF-40-06.5-S-10-2-A-K-TR
CONN HD ARRAY RCPT 400P SMD GOLD
Samtec Inc.
192
In Stock
1,800
Factory
1 : ¥257.95000
Cut Tape (CT)
200 : ¥188.99875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
High Density Array, Female
400
0.050" (1.27mm)
10
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm
0.258" (6.55mm)
LSHM-120-01-x-DH-A-S-x-xx
LSHM-120-01-L-DH-A-S-TR
CONN SELF-MATE 40P R/A SMD GOLD
Samtec Inc.
753
In Stock
1 : ¥57.22000
Cut Tape (CT)
500 : ¥38.25786
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Self Mating, Non-Gendered, Hermaphroditic
40
0.020" (0.50mm)
2
Surface Mount, Right Angle
Board Guide, Shielded
Gold
10.0µin (0.25µm)
-
0.202" (5.13mm)
214914
214914-E
MICROSPD POWER F 8MM SMTTHR
TE Connectivity Erni
123
In Stock
1 : ¥66.83000
Cut Tape (CT)
300 : ¥47.35827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Array, Female Sockets
5
0.079" (2.00mm)
1
Surface Mount, Through Hole
Board Guide, Ground Bus (Plane), Pick and Place
Gold
-
-
0.305" (7.75mm)
Showing
of 4

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.