Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Manufacturer
Hirose Electric Co LtdMolex
Series
DF40SlimStack 207419SlimStack 51338
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Plug, Outer Shroud ContactsReceptacle, Center Strip Contacts
Number of Positions
8 (4 + 4 Power)2030
Pitch
0.016" (0.40mm)0.031" (0.80mm)
Contact Finish Thickness
2.00µin (0.051µm)4.00µin (0.100µm)8.00µin (0.203µm)
Mated Stacking Heights
0.8mm1.5mm1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
Height Above Board
0.030" (0.75mm)0.045" (1.14mm)0.053" (1.35mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
8,770
In Stock
1 : ¥5.99000
Cut Tape (CT)
5,000 : ¥2.57299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
20
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
0.045" (1.14mm)
0513380374
0513380374
CONN RCPT 30POS SMD GOLD
Molex
11,430
In Stock
1 : ¥14.53000
Cut Tape (CT)
2,500 : ¥7.54100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
1.5mm
0.053" (1.35mm)
2074190081
2074190081
0.8 BT BTB H0.75 8P REC.
Molex
45,422
In Stock
1 : ¥4.10000
Cut Tape (CT)
7,000 : ¥2.25873
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
8 (4 + 4 Power)
0.031" (0.80mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.8mm
0.030" (0.75mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.