Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Manufacturer
MolexSamtec Inc.
Series
Power Q2™ QFSSLHSlimStack 503376
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
Plug, Outer Shroud ContactsReceptacle, Center Strip ContactsSocket, Outer Shroud Contacts
Number of Positions
4052
Pitch
0.016" (0.40mm)0.020" (0.50mm)0.025" (0.64mm)
Mounting Type
Surface MountSurface Mount, Right Angle
Features
Board Guide, Ground Bus (Plane)Board Guide, Pick and PlaceBoard Guide, Solder Retention
Mated Stacking Heights
2mm12mm, 13mm, 16mm-
Height Above Board
0.072" (1.83mm)0.126" (3.20mm)0.356" (9.04mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
QFS-026-06.25-SL-D-A
QFS-026-06.25-SL-D-A
CONN RCPT 52POS SMD GOLD
Samtec Inc.
599
In Stock
165
Factory
55 : ¥96.13673
Tray
Tray
Active
Receptacle, Center Strip Contacts
52
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
12mm, 13mm, 16mm
0.356" (9.04mm)
5033764010
5033764010
CONN PLUG 40POS R/A SMD GOLD
Molex
23,623
In Stock
1 : ¥15.68000
Cut Tape (CT)
1,500 : ¥6.57545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
40
0.016" (0.40mm)
2
Surface Mount, Right Angle
Board Guide, Solder Retention
Gold
10.0µin (0.25µm)
-
0.126" (3.20mm)
SLH-020-1.50-G-D-A-K
SLH-020-1.50-G-D-A-K
0.50 MM MICRO BLADE & BEAM ULTRA
Samtec Inc.
2,786
In Stock
1 : ¥33.74000
Cut Tape (CT)
1,450 : ¥20.42192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
2mm
0.072" (1.83mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.