Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,249 In Stock 5,625 Factory | 1 : ¥27.01000 Cut Tape (CT) 1,125 : ¥17.15788 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Center Strip Contacts | 40 | 0.016" (0.40mm) | 2 | Surface Mount | Pick and Place | Gold | 10.0µin (0.25µm) | 4mm, 4.5mm | 0.121" (3.07mm) | |||
1,024 In Stock | 1 : ¥30.54000 Cut Tape (CT) 625 : ¥20.19552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 40 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 3.00µin (0.076µm) | 7mm, 8mm, 10mm | 0.209" (5.30mm) |