Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,095 In Stock | 1 : ¥245.31000 Cut Tape (CT) 225 : ¥192.25173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Array, Male Pins | 400 | 0.050" (1.27mm) | 10 | Surface Mount | VITA 57 | Gold | 30.0µin (0.76µm) | - | 0.181" (4.60mm) | |||
328 In Stock | 1 : ¥7.55000 Strip | Strip | Active | Socket, Outer Shroud Contacts | 24 | 0.014" (0.35mm) | 2 | Surface Mount | Solder Retention | Gold | - | 0.8mm | 0.030" (0.75mm) |