Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,894 In Stock | 1 : ¥43.84000 Cut Tape (CT) 550 : ¥32.83922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 60 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place, Shielded | Gold | 10.0µin (0.25µm) | 5.5mm, 6mm, 7mm, 9mm | 0.175" (4.45mm) | |||
934 In Stock | 1 : ¥45.73000 Cut Tape (CT) 700 : ¥33.35303 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle, Outer Shroud Contacts | 100 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 8.00µin (0.203µm) | 5mm, 6mm, 7mm, 8mm | - |