61082-042400LF | |
---|---|
DigiKey Part Number | 609-6536-ND |
Manufacturer | |
Manufacturer Product Number | 61082-042400LF |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-042400LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
22 | ¥35.96273 | ¥791.18 |
44 | ¥33.27023 | ¥1,463.89 |
110 | ¥31.68682 | ¥3,485.55 |
264 | ¥27.72583 | ¥7,319.62 |
506 | ¥26.93368 | ¥13,628.44 |
1,012 | ¥22.97285 | ¥23,248.52 |
2,508 | ¥21.38850 | ¥53,642.36 |