Arrays, Edge Type, Mezzanine (Board to Board)

Results: 8
Series
Q Strip® QSHQ Strip® QTH
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
Header, Outer Shroud ContactsReceptacle, Center Strip Contacts
Features
Board Guide, Ground Bus (Plane)Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish Thickness
3.00µin (0.076µm)10.0µin (0.25µm)50.0µin (1.27µm)
Mated Stacking Heights
5mm5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm8mm
Height Above Board
0.128" (3.25mm)0.160" (4.06mm)0.286" (7.26mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
QSH Series
QSH-030-01-F-D-A
CONN RCPT 60POS SMD GOLD
Samtec Inc.
1,385
In Stock
384
Factory
96 : ¥35.95760
Tray
Tray
Active
Receptacle, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
3.00µin (0.076µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QTH-030-02-L-D-A
QTH-030-02-F-D-A
CONN HDR 60POS SMD GOLD
Samtec Inc.
584
In Stock
65 : ¥37.59954
Tray
Tray
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
3.00µin (0.076µm)
8mm
0.286" (7.26mm)
Q Strip QSH Series
QSH-030-01-F-D-A-K-TR
CONN RCPT 60POS SMD GOLD
Samtec Inc.
1,964
In Stock
11,025
Factory
1 : ¥40.72000
Cut Tape (CT)
525 : ¥34.47088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
3.00µin (0.076µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QTH-030-01-L-D-A
QTH-030-01-L-D-A
CONN HDR 60POS SMD GOLD
Samtec Inc.
7,201
In Stock
3,360
Factory
96 : ¥41.04750
Tray
Tray
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
5mm
0.160" (4.06mm)
QTH-030-02-L-D-A
QTH-030-02-L-D-A
CONN HDR 60POS SMD GOLD
Samtec Inc.
2,295
In Stock
130
Factory
65 : ¥44.49554
Tray
Tray
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
8mm
0.286" (7.26mm)
Q Strip QSH Series
QSH-030-01-L-D-A-K-TR
CONN RCPT 60POS SMD GOLD
Samtec Inc.
943
In Stock
29,925
Factory
1 : ¥47.37000
Cut Tape (CT)
525 : ¥34.56219
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSH Series
QSH-030-01-C-D-A-K-TR
CONN RCPT 60POS SMD GOLD
Samtec Inc.
562
In Stock
3,675
Factory
1 : ¥64.86000
Cut Tape (CT)
525 : ¥46.46583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
50.0µin (1.27µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QTH-030-02-L-D-A
QTH-030-02-F-D-A-K
CONN DIFF ARRAY PLG 60P SMD GOLD
Samtec Inc.
64
In Stock
65 : ¥38.25631
Tray
Tray
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
3.00µin (0.076µm)
8mm
0.286" (7.26mm)
Showing
of 8

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.