Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,491 In Stock | 1 : ¥36.04000 Cut Tape (CT) 1,500 : ¥20.19567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 120 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | - | 3mm | 0.094" (2.40mm) | |||
4,693 In Stock | 1 : ¥24.05000 Cut Tape (CT) 1,500 : ¥13.44805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 80 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | - | 4mm, 4.5mm, 7mm | 0.130" (3.30mm) | |||
575 In Stock | 1 : ¥42.94000 Tray | Tray | Active | Header, Outer Shroud Contacts | 80 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Plate, Solder Retention | Gold | 4.00µin (0.100µm) | 2mm | 0.075" (1.90mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥39.36937 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 120 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | - | 3mm | 0.094" (2.40mm) |