Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,712 In Stock | 1 : ¥4.10000 Cut Tape (CT) 7,000 : ¥2.25873 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 8 (4 + 4 Power) | 0.031" (0.80mm) | 2 | Surface Mount | Solder Retention | Gold | 4.00µin (0.100µm) | 0.8mm | 0.030" (0.75mm) | |||
2,216 In Stock | 10 : ¥43.58600 Tube | Tube | Active | Receptacle, Outer Shroud Contacts | 100 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 8.00µin (0.203µm) | 9mm, 10mm, 11mm, 12mm | 0.305" (7.75mm) |