Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,522 In Stock 2,550 Factory | 1 : ¥46.30000 Cut Tape (CT) 425 : ¥35.13689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 60 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane), Pick and Place | Gold | 10.0µin (0.25µm) | 5mm | 0.160" (4.06mm) | |||
628 In Stock 700 Factory | 1 : ¥138.25000 Strip | Strip | Active | High Density Array, Male | 120 | 0.025" (0.64mm) | 4 | Surface Mount | Board Guide | Gold | 10.0µin (0.25µm) | 5mm, 9mm | 0.134" (3.40mm) |