Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,028 In Stock | 1 : ¥60.83000 Tube | Tube | Active | Receptacle, Outer Shroud Contacts | 64 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 8mm, 9mm, 10mm | 0.209" (5.30mm) | |||
481 In Stock | 1 : ¥257.87000 Cut Tape (CT) 200 : ¥202.11100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Array, Female Sockets | 400 | 0.050" (1.27mm) | 10 | Surface Mount | VITA 57 | Gold | 30.0µin (0.76µm) | - | 0.258" (6.55mm) | |||
827 In Stock | 1 : ¥337.92000 Cut Tape (CT) 150 : ¥264.87240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Female | - | 0.050" (1.27mm) | 14 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | 0.258" (6.55mm) | |||
3,411 In Stock 288 Factory | 1 : ¥84.89000 Tray | Tray | Active | Socket, Center Strip Contacts | 60 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | 10.0µin (0.25µm) | 5mm | 0.128" (3.25mm) |