Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Manufacturer
Samtec Inc.TE Connectivity AMP Connectors
Series
ASPEdge Rate™ ERF8MICTOR
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Connector Type
Receptacle, Center Strip ContactsSocket, Center Strip ContactsSocket, Outer Shroud Contacts
Number of Positions
263840
Pitch
0.025" (0.64mm)0.031" (0.80mm)
Mounting Type
Surface MountSurface Mount, Right Angle
Features
Board Guide, Ground Bus (Plane)Board Guide, Latches, Mounting FlangeVITA 57
Contact Finish
GoldPalladium-Nickel
Contact Finish Thickness
5.00µin (0.127µm)10.0µin (0.25µm)30.0µin (0.76µm)
Mated Stacking Heights
6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm-
Height Above Board
0.215" (5.46mm)0.236" (6.00mm)0.246" (6.25mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
ASP-130367-01
ASP-130367-01
CONN SOCKET 40POS SMD GOLD
Samtec Inc.
285
In Stock
1,176
Factory
1 : ¥78.57000
Tray
Tray
Active
Socket, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
VITA 57
Gold
30.0µin (0.76µm)
-
0.215" (5.46mm)
5767054-1
5767054-1
CONN RCPT 38P SMD PALLAD-NICKEL
TE Connectivity AMP Connectors
5,890
In Stock
1 : ¥114.53000
Tube
Tube
Active
Receptacle, Center Strip Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Palladium-Nickel
5.00µin (0.127µm)
6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm
0.236" (6.00mm)
ERF8-013-01-L-D-RA-L-TR
ERF8-013-01-L-D-RA-L-TR
CONN SOCKET 26POS SMD GOLD
Samtec Inc.
836
In Stock
1,200
Factory
1 : ¥58.29000
Cut Tape (CT)
200 : ¥46.90835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
26
0.031" (0.80mm)
2
Surface Mount, Right Angle
Board Guide, Latches, Mounting Flange
Gold
10.0µin (0.25µm)
-
0.246" (6.25mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.