Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,049 In Stock | 1 : ¥96.47000 Tray | Tray | Active | Header, Outer Shroud Contacts | 120 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | 10.0µin (0.25µm) | 5mm | 0.168" (4.27mm) | |||
28 In Stock 420 Factory | 1 : ¥229.79000 Tray | Tray | Active | Array, Male Pins | 100 | 0.050" (1.27mm) | 5 | Surface Mount | Pick and Place | Gold | 30.0µin (0.76µm) | 5mm | 0.177" (4.50mm) |