Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,430 In Stock | 1 : ¥14.53000 Cut Tape (CT) 2,500 : ¥7.54100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 30 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 8.00µin (0.203µm) | 1.5mm | 0.053" (1.35mm) | |||
40,340 In Stock | 1 : ¥5.99000 Cut Tape (CT) 20,000 : ¥2.75265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 4 (2 + 2 Power) | 0.014" (0.35mm) | 2 | Surface Mount | - | Gold | 1.97µin (0.050µm) | 0.6mm | 0.024" (0.61mm) | |||
19,995 In Stock | 1 : ¥6.24000 Cut Tape (CT) 8,000 : ¥2.74960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 24 | 0.014" (0.35mm) | 2 | Surface Mount | Pick and Place, Solder Retention | Gold | 4.00µin (0.100µm) | 0.6mm | 0.023" (0.59mm) | |||
7,982 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,000 : ¥4.90881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 14 | 0.014" (0.35mm) | 2 | Surface Mount | Solder Retention | Gold | 1.97µin (0.050µm) | 0.8mm | 0.031" (0.80mm) |