Arrays, Edge Type, Mezzanine (Board to Board)

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Header, Center Strip ContactsReceptacle, Outer Shroud Contacts
Number of Positions
4169
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)
Mated Stacking Heights
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm7mm
Height Above Board
0.129" (3.28mm)0.147" (3.72mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
91931-31169LF
91931-31169LF
CONN RCPT 69POS SMD GOLD
Amphenol ICC (FCI)
3,850
In Stock
1 : ¥35.30000
Cut Tape (CT)
500 : ¥25.87106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
69
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
91911-31569LF
91911-31569LF
CONN HDR 69POS SMD GOLD
Amphenol ICC (FCI)
383
In Stock
1 : ¥58.95000
Cut Tape (CT)
500 : ¥39.29426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
69
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
7mm
0.147" (3.72mm)
91931-31141LF
91931-31141LF
CONN RCPT 41POS SMD GOLD
Amphenol ICC (FCI)
2,050
In Stock
1 : ¥33.09000
Cut Tape (CT)
500 : ¥23.32602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
41
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
91911-32569LF
91911-32569LF
CONN HDR 69POS SMD GOLD
Amphenol ICC (FCI)
1,164
In Stock
1 : ¥50.00000
Cut Tape (CT)
500 : ¥24.74238
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
69
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
30.0µin (0.76µm)
7mm
0.147" (3.72mm)
Showing
of 4

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.