Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Series
SEARAY™ SEAFSEARAY™ SEAM
Connector Type
High Density Array, FemaleHigh Density Array, Male
Number of Positions
40320
Number of Rows
48
Mated Stacking Heights
7mm7mm, 10mm
Height Above Board
0.179" (4.55mm)0.180" (4.57mm)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
SEAM8-10-S02.0-S-04-2-SPECIAL
SEAM8-10-S02.0-S-04-3
CONN TERMINAL HS HD ARRAY
Samtec Inc.
0
In Stock
Check Lead Time
1 : ¥96.71000
Strip
Strip
Active
High Density Array, Male
40
0.031" (0.80mm)
4
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
7mm
0.179" (4.55mm)
SEAF8-40-05.0-L-08-3
SEAF8-40-05.0-S-08-3
CONN SOCKET HS HD ARRAY
Samtec Inc.
0
In Stock
Check Lead Time
1 : ¥269.36000
Strip
Strip
Active
High Density Array, Female
320
0.031" (0.80mm)
8
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
7mm, 10mm
0.180" (4.57mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.