Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105 In Stock | 1 : ¥117.32000 Cut Tape (CT) 200 : ¥85.95665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Female | 120 | 0.050" (1.27mm) | 6 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | 0.258" (6.55mm) | |||
31 In Stock | 1 : ¥150.49000 Strip | Strip | Active | High Density Array, Female | 180 | 0.031" (0.80mm) | 6 | Surface Mount | Board Guide | Gold | 10.0µin (0.25µm) | 7mm, 10mm | 0.180" (4.57mm) |