Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,908 In Stock | 1 : ¥11.66000 Cut Tape (CT) 500 : ¥7.56304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 60 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 8.00µin (0.203µm) | 9mm, 10mm, 11mm, 12mm | 0.303" (7.70mm) | |||
2,242 In Stock | 1 : ¥13.55000 Cut Tape (CT) 500 : ¥5.84948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Center Strip Contacts | 31 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | Flash | 4.15mm, 4.5mm, 5mm, 6mm, 7mm | 0.034" (0.86mm) | |||
3,070 In Stock | 1 : ¥22.91000 Cut Tape (CT) 400 : ¥16.03888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle, Outer Shroud Contacts | 100 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 8.00µin (0.203µm) | 9mm, 10mm, 11mm, 12mm | 0.303" (7.70mm) |