Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Series
ASPBTE
Packaging
Cut Tape (CT)Tape & Reel (TR)Tube
Connector Type
Array, Female SocketsHeader, Outer Shroud Contacts
Number of Positions
80400
Pitch
0.031" (0.80mm)0.050" (1.27mm)
Number of Rows
210
Features
Board GuideVITA 57
Contact Finish Thickness
3.00µin (0.076µm)30.0µin (0.76µm)
Mated Stacking Heights
5.03mm-
Height Above Board
0.168" (4.27mm)0.258" (6.55mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
ASP-134486-01
ASP-134486-01
CONN ARRAY RCPT 400POS SMD GOLD
Samtec Inc.
466
In Stock
1 : ¥257.87000
Cut Tape (CT)
200 : ¥202.11100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Array, Female Sockets
400
0.050" (1.27mm)
10
Surface Mount
VITA 57
Gold
30.0µin (0.76µm)
-
0.258" (6.55mm)
BTE-040-01-x-D-A
BTE-040-01-F-D-A
CONN HDR 80POS SMD GOLD
Samtec Inc.
336
In Stock
1 : ¥70.60000
Tube
Tube
Active
Header, Outer Shroud Contacts
80
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
3.00µin (0.076µm)
5.03mm
0.168" (4.27mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.