Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,763 In Stock | 1 : ¥28.98000 Cut Tape (CT) 1,000 : ¥16.83232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Center Strip Contacts | 100 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | - | 7mm, 8mm, 9mm | 0.238" (6.05mm) | |||
4,526 In Stock | 1 : ¥29.88000 Cut Tape (CT) 1,000 : ¥14.77765 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Center Strip Contacts | 100 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | - | 4.5mm, 5.5mm, 6.5mm | 0.140" (3.55mm) | |||
5,142 In Stock | 1 : ¥30.05000 Cut Tape (CT) 1,000 : ¥14.88011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 100 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | - | 6mm, 6.5mm, 9mm | 0.209" (5.30mm) | |||
546 In Stock | 1 : ¥24.30000 Strip | Strip | Active | Header, Outer Shroud Contacts | 100 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | - | 4mm, 4.5mm, 7mm | 0.130" (3.30mm) | |||
100 In Stock | 1 : ¥59.69000 Tray | Tray | Active | Header, Outer Shroud Contacts | 140 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Plate, Solder Retention | Gold | 4.00µin (0.100µm) | 5mm | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥46.42885 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 100 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | - | 4mm, 4.5mm, 7mm | 0.130" (3.30mm) |