Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Manufacturer
Samtec Inc.TE Connectivity AMP Connectors
Series
MICTORSEARAY™ SEAF
Packaging
Cut Tape (CT)Tape & Reel (TR)Tube
Connector Type
High Density Array, FemaleReceptacle, Center Strip Contacts
Number of Positions
38120
Pitch
0.025" (0.64mm)0.050" (1.27mm)
Number of Rows
26
Features
Board Guide, Ground Bus (Plane)Board Guide, Pick and Place
Contact Finish Thickness
10.0µin (0.25µm)30.0µin (0.76µm)
Mated Stacking Heights
6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm
Height Above Board
0.199" (5.05mm)0.236" (6.00mm)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
2,912
In Stock
1 : ¥170.35000
Tube
Tube
Active
Receptacle, Center Strip Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm
0.236" (6.00mm)
SEARAY SEAF Series
SEAF-20-05.0-L-06-2-A-K-TR
CONN HD ARRAY RCPT 120P SMD GOLD
Samtec Inc.
438
In Stock
1 : ¥105.41000
Cut Tape (CT)
375 : ¥73.15768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
High Density Array, Female
120
0.050" (1.27mm)
6
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm
0.199" (5.05mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.