Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
810 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥5.83750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 20 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | 8.00µin (0.203µm) | 3.5mm, 4mm, 5mm | 0.106" (2.70mm) | |||
0 In Stock Check Lead Time | 64 : ¥62.64078 Tray | Tray | Active | Receptacle, Center Strip Contacts | 80 | 0.031" (0.80mm) | 2 | Surface Mount | Ground Bus (Plane) | Gold | 3.00µin (0.076µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) |