Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
353 In Stock 1,125 Factory | 1 : ¥101.80000 Cut Tape (CT) 375 : ¥71.71669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Socket, Outer Shroud Contacts | 120 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Latches, Pick and Place | Gold | 30.0µin (0.76µm) | 7mm, 10mm, 13mm, 14mm, 20mm | 0.210" (5.33mm) | |||
5,199 In Stock | 1 : ¥9.61000 Cut Tape (CT) 5,000 : ¥4.10490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 20 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | - | 0.8mm | 0.026" (0.65mm) |