Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Manufacturer
MolexSamtec Inc.
Series
211175Razor Beam™ LSHMSlimStack 51338
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Receptacle, Center Strip ContactsSelf Mating, Non-Gendered, Hermaphroditic
Number of Positions
8 (4 + 4 Power)6070
Pitch
0.016" (0.40mm)0.020" (0.50mm)-
Features
Board Guide, Pick and Place, ShieldedSolder Retention
Contact Finish Thickness
4.00µin (0.100µm)8.00µin (0.203µm)10.0µin (0.25µm)
Mated Stacking Heights
0.7mm1.5mm6.5mm, 7mm, 8mm, 10mm
Height Above Board
0.028" (0.71mm)0.053" (1.35mm)0.215" (5.46mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
0513380774
0513380774
CONN RCPT 70POS SMD GOLD
Molex
3,710
In Stock
1 : ¥26.93000
Cut Tape (CT)
2,500 : ¥17.12693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
70
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
1.5mm
0.053" (1.35mm)
LSHM-130-04,0-x-DV-A-S-x-xx
LSHM-130-04.0-L-DV-A-S-K-TR
CONN SELF-MATE 60POS SMD GOLD
Samtec Inc.
874
In Stock
3,800
Factory
1 : ¥46.14000
Cut Tape (CT)
475 : ¥34.72764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Self Mating, Non-Gendered, Hermaphroditic
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place, Shielded
Gold
10.0µin (0.25µm)
6.5mm, 7mm, 8mm, 10mm
0.215" (5.46mm)
2111750080
2111750080
0.35 B/B REC EMBSTP PKG 4+4CKT
Molex
8,494
In Stock
1 : ¥3.94000
Cut Tape (CT)
15,000 : ¥0.92360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
8 (4 + 4 Power)
-
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.7mm
0.028" (0.71mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.