Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,932 In Stock 4,320 Factory | 96 : ¥42.03417 Tray | Tray | Active | Receptacle, Center Strip Contacts | 60 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) | |||
70 In Stock | 24 : ¥200.07292 Tray | Tray | Active | Receptacle, Center Strip Contacts | 104 | 0.025" (0.64mm) | 2 | Surface Mount, Right Angle | Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | - | - |