Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
376 In Stock | 1 : ¥11.99000 Strip | Strip | Active | Receptacle, Center Strip Contacts | 60 | 0.014" (0.35mm) | 2 | Surface Mount | Solder Retention | Gold | - | 0.6mm | 0.023" (0.59mm) | |||
0 In Stock Check Lead Time | 2,700 : ¥49.73129 Tube | Tube | Active | Plug, Center Strip Contacts | 120 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 7mm, 11mm, 15mm, 19mm | 0.260" (6.60mm) |