Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,185 In Stock 5,750 Factory | 1 : ¥43.84000 Cut Tape (CT) 575 : ¥32.83922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 60 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place, Shielded | Gold | 10.0µin (0.25µm) | 5mm, 5.5mm, 6.5mm, 8.5mm | 0.156" (3.96mm) | |||
635 In Stock | 1 : ¥277.33000 Strip | Strip | Active | Array, Female Sockets | 114 | 0.050" (1.27mm) | 6 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | - | 0.118" (3.00mm) |