Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,354 In Stock | 1 : ¥21.35000 Cut Tape (CT) 1,000 : ¥12.37768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 80 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | - | 5mm, 5.5mm, 7mm | 0.138" (3.50mm) | |||
31 In Stock | 1 : ¥150.49000 Strip | Strip | Active | High Density Array, Female | 180 | 0.031" (0.80mm) | 6 | Surface Mount | Board Guide | Gold | 10.0µin (0.25µm) | 7mm, 10mm | 0.180" (4.57mm) |