Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : ¥217.81000 Cut Tape (CT) 250 : ¥161.31644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Array, Male Pins | 400 | 0.050" (1.27mm) | 10 | Surface Mount | - | Gold | 15.0µin (0.38µm) | 4mm, 6mm, 8mm | 0.132" (3.35mm) | |||
0 In Stock Check Lead Time | 2,800 : ¥61.82244 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Outer Shroud Contacts | 60 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 5mm, 6mm, 7mm, 8mm | 0.161" (4.10mm) |