Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,126 In Stock | 1 : ¥39.90000 Cut Tape (CT) 750 : ¥29.63655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 40 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place, Shielded | Gold | 10.0µin (0.25µm) | 5mm, 5.5mm, 6.5mm, 8.5mm | 0.156" (3.96mm) | |||
1,602 In Stock | 1 : ¥42.03000 Cut Tape (CT) 750 : ¥32.73537 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 40 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Shielded | Gold | 10.0µin (0.25µm) | 5mm, 5.5mm, 6.5mm, 8.5mm | 0.156" (3.96mm) | |||
1,241 In Stock | 1 : ¥296.94000 Strip | Strip | Active | Array, Male Pins | 400 | 0.050" (1.27mm) | 10 | Surface Mount | VITA 57 | Gold | 30.0µin (0.76µm) | - | 0.240" (6.10mm) | |||
861 In Stock | 1 : ¥388.88000 Strip | Strip | Active | High Density Array, Male | - | 0.050" (1.27mm) | 14 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 8.5mm, 9.5mm, 10mm, 11mm, 11.5mm | 0.240" (6.10mm) | |||
2,715 In Stock | 1 : ¥31.77000 Cut Tape (CT) 375 : ¥24.62875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 20 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place, Shielded | Gold | 10.0µin (0.25µm) | 8.5mm, 9mm, 10mm, 12mm | 0.293" (7.45mm) | |||
294 In Stock | 1 : ¥51.88000 Cut Tape (CT) 575 : ¥38.48205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 60 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Shielded | Gold | 10.0µin (0.25µm) | 5mm, 5.5mm, 6.5mm, 8.5mm | 0.156" (3.96mm) | |||
0 In Stock Check Lead Time | 1 : ¥45.07000 Cut Tape (CT) 475 : ¥36.47581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 20 | 0.020" (0.50mm) | 2 | Surface Mount, Right Angle | Board Guide, Pick and Place, Shielded | Gold | 10.0µin (0.25µm) | - | 0.202" (5.13mm) |