Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,348 In Stock 6,000 Factory | 1 : ¥31.03000 Cut Tape (CT) 750 : ¥21.67400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 20 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place, Shielded | Gold | 10.0µin (0.25µm) | 5mm, 5.5mm, 6.5mm, 8.5mm | 0.156" (3.96mm) | |||
782 In Stock 288 Factory | 96 : ¥44.74344 Tray | Tray | Active | Header, Outer Shroud Contacts | 40 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 3.00µin (0.076µm) | 5mm | 0.168" (4.27mm) | |||
855 In Stock | 1 : ¥45.07000 Cut Tape (CT) 475 : ¥41.45952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Self Mating, Non-Gendered, Hermaphroditic | 20 | 0.020" (0.50mm) | 2 | Surface Mount, Right Angle | Board Guide, Shielded | Gold | 10.0µin (0.25µm) | - | 0.202" (5.13mm) |