Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
713 In Stock | 1 : ¥28.57000 Cut Tape (CT) 750 : ¥21.24281 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 10 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place, Shielded | Gold | 10.0µin (0.25µm) | 5mm, 5.5mm, 6.5mm, 8.5mm | 0.156" (3.96mm) | |||
546 In Stock | 1 : ¥34.73000 Cut Tape (CT) 800 : ¥25.69679 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 40 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 5mm, 5.5mm, 6.5mm, 8.5mm | 0.156" (3.96mm) | |||
1,801 In Stock | 1 : ¥27.01000 Cut Tape (CT) 750 : ¥18.80045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Self Mating, Non-Gendered, Hermaphroditic | 20 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 5mm, 5.5mm, 6.5mm, 8.5mm | 0.156" (3.96mm) | |||
0 In Stock Check Lead Time | 750 : ¥16.66591 Tape & Reel (TR) | Tape & Reel (TR) | Active | Self Mating, Non-Gendered, Hermaphroditic | 10 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 3.00µin (0.076µm) | 5mm, 5.5mm, 6.5mm, 8.5mm | 0.156" (3.96mm) |