Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,298 In Stock | 1 : ¥860.72000 Cut Tape (CT) 150 : ¥673.35173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Self Mating, Non-Gendered, Hermaphroditic | 699 | - | 11 | Surface Mount | Pick and Place | Gold | 30.0µin (0.76µm) | 8mm, 11mm | 0.301" (7.65mm) | |||
2,621 In Stock | 1 : ¥70.85000 Cut Tape (CT) 275 : ¥54.49251 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Differential Pair Array, Male | 40 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane), Pick and Place | Gold | 10.0µin (0.25µm) | 8mm | 0.286" (7.26mm) | |||
792 In Stock 8,075 Factory | 1 : ¥85.55000 Cut Tape (CT) 475 : ¥55.99103 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential Pair Array, Female | 40 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane), Pick and Place | Gold | 10.0µin (0.25µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) | |||
0 In Stock Check Lead Time | 575 : ¥35.63070 Tape & Reel (TR) | Tape & Reel (TR) | Active | Self Mating, Non-Gendered, Hermaphroditic | 100 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 6mm, 7mm, 9mm | 0.169" (4.30mm) |