Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
874 In Stock 3,800 Factory | 1 : ¥46.14000 Cut Tape (CT) 475 : ¥34.72640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 60 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place, Shielded | Gold | 10.0µin (0.25µm) | 6.5mm, 7mm, 8mm, 10mm | 0.215" (5.46mm) | |||
794 In Stock 4,275 Factory | 1 : ¥72.65000 Cut Tape (CT) 475 : ¥48.51838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 100 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place, Shielded | Gold | 10.0µin (0.25µm) | 6.5mm, 7mm, 8mm, 10mm | 0.215" (5.46mm) |