Application Specific Microcontrollers

Results: 7
Manufacturer
Cypress Semiconductor CorpInfineon Technologies
Series
EZ-USB CX3EZ-USB FX3S™EZ-USB FX3™
Packaging
BulkTray
Applications
SuperSpeed USB Peripheral ControllerUSB Host/Peripheral Controller
Interface
GPIF, I2C, I2S, MMC/SD/SDIO, SPI, UART, USBGPIF, I2C, I2S, SPI, UART, USBI2C, I2S, MMC/SD, SPI, UART, USB
Number of I/O
125960
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
121-LFBGA121-TFBGA
Supplier Device Package
121-BGA (10x10)121-FBGA (10x10)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Applications
Core Processor
Program Memory Type
Controller Series
RAM Size
Interface
Number of I/O
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
121-BGA
CYUSB3064-BZXC
IC EZ-USB BRIDGE 2LANE 121BGA
Infineon Technologies
175
In Stock
1 : ¥198.84000
Tray
Tray
Active
Not Verified
USB Host/Peripheral Controller
ARM9®
External Program Memory
CYUSB
512K x 8
GPIF, I2C, I2S, SPI, UART, USB
12
1.15V ~ 1.25V
0°C ~ 70°C
Surface Mount
121-LFBGA
121-BGA (10x10)
121-BGA
CYUSB3065-BZXC
IC EZ-USB BRIDGE 4LANE 121BGA
Infineon Technologies
3,109
In Stock
1 : ¥220.61000
Tray
Tray
Active
Not Verified
USB Host/Peripheral Controller
ARM9®
External Program Memory
CYUSB
512K x 8
GPIF, I2C, I2S, SPI, UART, USB
12
1.15V ~ 1.25V
0°C ~ 70°C
Surface Mount
121-LFBGA
121-BGA (10x10)
121-BGA
CYUSB3014-BZXC
IC ARM9 USB3 CONTROLLER 121FBGA
Infineon Technologies
3,952
In Stock
1 : ¥252.06000
Tray
Tray
Active
Not Verified
SuperSpeed USB Peripheral Controller
ARM9®
External Program Memory
CYUSB
512K x 8
GPIF, I2C, I2S, SPI, UART, USB
60
1.15V ~ 1.25V
0°C ~ 70°C
Surface Mount
121-TFBGA
121-FBGA (10x10)
488
In Stock
1 : ¥294.81000
Tray
Tray
Active
Not Verified
USB Host/Peripheral Controller
ARM9®
External Program Memory
CYUSB
512K x 8
GPIF, I2C, I2S, MMC/SD/SDIO, SPI, UART, USB
60
1.15V ~ 1.25V
-40°C ~ 85°C
Surface Mount
121-TFBGA
121-FBGA (10x10)
121-BGA
CYUSB2014-BZXI
IC EZ-USB BRIDGE FX3 3.0 121BGA
Infineon Technologies
933
In Stock
1 : ¥150.98000
Tray
Tray
Active
Not Verified
SuperSpeed USB Peripheral Controller
ARM9®
External Program Memory
CYUSB
512K x 8
I2C, I2S, MMC/SD, SPI, UART, USB
59
1.15V ~ 1.25V
-40°C ~ 85°C
Surface Mount
121-TFBGA
121-FBGA (10x10)
4,623
In Stock
1 : ¥200.71000
Tray
Tray
Active
Not Verified
USB Host/Peripheral Controller
ARM9®
External Program Memory
CYUSB
512K x 8
GPIF, I2C, I2S, MMC/SD/SDIO, SPI, UART, USB
60
1.15V ~ 1.25V
0°C ~ 70°C
Surface Mount
121-TFBGA
121-FBGA (10x10)
47
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Not Verified
USB Host/Peripheral Controller
ARM9®
External Program Memory
CYUSB
512K x 8
GPIF, I2C, I2S, SPI, UART, USB
12
1.15V ~ 1.25V
-40°C ~ 85°C
Surface Mount
121-LFBGA
121-BGA (10x10)
Showing
of 7

Application Specific Microcontrollers


Application specific microcontrollers are semiconductor devices that incorporate a processing unit (microprocessor), memory (eeprom, eprom, flash, sram, rom, ram, etc.), and some peripherals (clocks, converters, ports, timers, uarts, etc.) into a single device. Applications include audio recorder/playback, authentication, automotive, battery monitor, BLDC controller, Bluetooth, embedded security, GPS, networking, and USB to name a few.