Application Specific Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Core Processor | Program Memory Type | Controller Series | RAM Size | Interface | Number of I/O | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 3,000 : ¥18.27149 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | Trusted Platform Module (TPM) | ARM® SecurCore® SC300 | FLASH | ST33H | - | SPI | - | 1.8V, 3.3V | -40°C ~ 105°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | |||
0 In Stock Check Lead Time | 3,000 : ¥18.27149 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | Trusted Platform Module (TPM) | ARM® SecurCore® SC300 | FLASH | ST33H | - | SPI | 2 | 1.8V, 3.3V | -40°C ~ 105°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | |||
0 In Stock Check Lead Time | 3,000 : ¥18.27149 Bulk | Bulk | Active | - | Trusted Platform Module (TPM) | SecurCore® SC300™ | FLASH | ST33TPHF2ESPI | - | SPI | - | 1.8V, 3.3V | -40°C ~ 105°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | |||
0 In Stock Check Lead Time | 3,000 : ¥17.64517 Bulk | Bulk | Active | - | Trusted Platform Module (TPM) | SecurCore® SC300™ | FLASH | ST33TPHF2ESPI | - | SPI | 2 | 1.8V, 3.3V | -40°C ~ 105°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | |||
0 In Stock Check Lead Time | 3,000 : ¥21.25304 Bulk | Bulk | Active | - | Trusted Platform Module (TPM) | SecurCore® SC300™ | FLASH | ST33TPHF2ESPI | - | I2C | 4 | 1.8V, 3.3V | -40°C ~ 105°C | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) |