Application Specific Clock/Timing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | PLL | Main Purpose | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
155 In Stock | 1 : ¥38.43000 Tube | - | Tube | Active | Not Verified | Yes | PCI Express (PCIe) | Clock, Crystal | HCSL, LVDS | 1 | 1:2 | No/Yes | 200MHz | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
657 In Stock | 1 : ¥41.30000 Tube | - | Tube | Active | Not Verified | Yes | PCI Express (PCIe) | Clock | HCSL | 1 | 1:2 | Yes/Yes | 110MHz | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |