Application Specific Clock/Timing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | PLL | Main Purpose | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
862 In Stock | 1 : ¥61.57000 Tray | - | Tray | Active | Not Verified | No | PCI Express (PCIe) | HCSL, LVCMOS, LVDS, LVPECL | LP-HCSL | 1 | 4:4 | Yes/Yes | 350MHz | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | ||
2,500 In Stock | 1 : ¥35.63000 Cut Tape (CT) 2,500 : ¥18.49987 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | No | PCI Express (PCIe) | HCSL | HCSL | 1 | 2:4 | Yes/Yes | 200MHz | 3.14V ~ 3.47V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | ||
33 In Stock | 1 : ¥45.73000 Tray | - | Tray | Active | Not Verified | Yes | Intel QPI, PCI Express (PCIe) | Clock | HCSL | 1 | 1:8 | Yes/Yes | 400MHz | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-VFQFPN (6x6) |