Application Specific Clock/Timing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | PLL | Main Purpose | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,148 In Stock 93,000 Factory | 1 : ¥14.28000 Cut Tape (CT) 3,000 : ¥8.50122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Yes | Ethernet, PCI Express (PCIe) | HCSL, Crystal | HCSL, LVDS | 1 | 1:4 | No/Yes | 200MHz | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
5,904 In Stock | 1 : ¥11.00000 Cut Tape (CT) 3,500 : ¥6.56784 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Yes | Ethernet, PCI Express (PCIe) | LVCMOS, LVTTL, Crystal | HCSL, LVDS | 1 | 1:1 | No/Yes | 100MHz | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) |